Direct

APSDM016G42AN-CTM1W | |
|---|---|
DigiKey Part Number | APSDM016G42AN-CTM1W-ND |
Manufacturer | |
Manufacturer Product Number | APSDM016G42AN-CTM1W |
Description | SSD 16GB DOM MLC SATA III 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 16GB SATA III Disk-On-Module, SATA DOM 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Memory Size | 16GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | Disk-On-Module, SATA DOM | |
Speed - Read | 215MB/s | |
Speed - Write | 48MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 175mA (Typ) | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 45.80mm x 32.80mm x 1.00mm |

