APSDM008GA3AN-ATW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apacer Memory America
In Stock: 0
Unit Price: €290.79000
Datasheet
Solid State Drive (SSD) FLASH - NAND (SLC) 8GB SATA III 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSDM008GA3AN-ATW

DigiKey Part Number
1582-1154-ND
Manufacturer
Manufacturer Product Number
APSDM008GA3AN-ATW
Description
SSD 8GB SLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 8GB SATA III 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
8GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
-
Speed - Read
42MB/s
Speed - Write
37MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
125mA
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
30.00mm x 27.80mm x 8.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable