
APSDM008GA2AN-PTW | |
|---|---|
DigiKey Part Number | 1582-APSDM008GA2AN-PTW-ND |
Manufacturer | |
Manufacturer Product Number | APSDM008GA2AN-PTW |
Description | SSD 8GB DOM SLC SATA III 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 8GB SATA III Disk-On-Module, SATA DOM 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 8GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | Disk-On-Module, SATA DOM | |
Speed - Read | 44MB/s | |
Speed - Write | 40MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 155mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €287.17000 | €287.17 |
| Unit Price without VAT: | €287.17000 |
|---|---|
| Unit Price with VAT: | €360.39835 |

