Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3015IQ-15#PBF | |
|---|---|
DigiKey Part Number | 505-LT3015IQ-15#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3015IQ-15#PBF |
Description | IC REG LINEAR -15V 1.5A DDPAK-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT3015IQ-15#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -30V | |
Voltage - Output (Min/Fixed) | -15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.68V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 2.4 mA | |
Current - Supply (Max) | 70 mA | |
PSRR | 50dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | DDPAK-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.37000 | €9.37 |
| 10 | €7.32200 | €73.22 |
| 50 | €6.50360 | €325.18 |
| 100 | €6.25030 | €625.03 |
| 250 | €5.98300 | €1,495.75 |
| 500 | €5.82184 | €2,910.92 |
| 1 000 | €5.68918 | €5,689.18 |
| Unit Price without VAT: | €9.37000 |
|---|---|
| Unit Price with VAT: | €11.75935 |


