
HMC902 | |
|---|---|
DigiKey Part Number | 1127-3223-ND |
Manufacturer | |
Manufacturer Product Number | HMC902 |
Description | IC RF AMP GPS 5GHZ-10GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5GHz ~ 10GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Frequency | 5GHz ~ 10GHz | |
P1dB | 16dBm | |
Gain | 20dB | |
Noise Figure | 1.6dB | |
RF Type | General Purpose | |
Voltage - Supply | 3.5V | |
Current - Supply | 80mA | |
Test Frequency | 5GHz ~ 10GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |


