
HMC902-SX | |
|---|---|
DigiKey Part Number | 505-HMC902-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC902-SX |
Description | IC RF AMP GPS 5GHZ-10GHZ DIE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5GHz ~ 10GHz Die |
Datasheet | Datasheet |
EDA/CAD Models | HMC902-SX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 5GHz ~ 10GHz | |
P1dB | 16dBm | |
Gain | 20dB | |
Noise Figure | 1.6dB | |
RF Type | General Purpose | |
Voltage - Supply | 3.5V | |
Current - Supply | 80mA | |
Test Frequency | 5GHz ~ 10GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | €101.09000 | €202.18 |
| 4 | €97.29500 | €389.18 |
| 6 | €95.17833 | €571.07 |
| 10 | €92.61300 | €926.13 |
| 14 | €90.98571 | €1,273.80 |
| 20 | €89.31150 | €1,786.23 |
| Unit Price without VAT: | €101.09000 |
|---|---|
| Unit Price with VAT: | €126.86795 |


