Direct

MAX9602EUG-T | |
|---|---|
DigiKey Part Number | MAX9602EUG-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9602EUG-T |
Description | IC COMPARATOR 4 GEN PUR 24TSSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Complementary, Differential, ECL 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9602EUG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Complementary, Differential, ECL | |
Voltage - Supply, Single/Dual (±) | - | |
Voltage - Input Offset (Max) | 5mV @ -5.2V, 5V | |
Current - Input Bias (Max) | 6µA @ -5.2V,5V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 39mA | |
CMRR, PSRR (Typ) | 70dB CMRR, 65dB PSRR | |
Propagation Delay (Max) | 0.5ns | |
Hysteresis | 30mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |


