
MAX9602EUG+T | |
|---|---|
DigiKey Part Number | 175-MAX9602EUG+TTR-ND - Tape & Reel (TR) 175-MAX9602EUG+TCT-ND - Cut Tape (CT) 175-MAX9602EUG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9602EUG+T |
Description | IC COMPARATOR 4 GEN PUR 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Complementary, Differential, PECL 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9602EUG+T Models |
Category | Current - Quiescent (Max) 39mA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 70dB CMRR, 65dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 0.5ns |
Part Status Active | Hysteresis 30mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 4 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Output Type Complementary, Differential, PECL | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ -5.2V, 5V | Supplier Device Package 24-TSSOP |
Current - Input Bias (Max) 6µA @ -5.2V,5V | Base Product Number |
Current - Output (Typ) 50mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.79000 | €20.79 |
| 10 | €16.68400 | €166.84 |
| 25 | €15.65840 | €391.46 |
| 100 | €14.81100 | €1,481.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €13.12144 | €32,803.60 |
| Unit Price without VAT: | €20.79000 |
|---|---|
| Unit Price with VAT: | €26.09145 |


