
MAX709MCPA+ | |
---|---|
DigiKey Part Number | MAX709MCPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX709MCPA+ |
Description | IC SUPERVISOR 1 CHANNEL 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX709MCPA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €5.46000 | €5.46 |
10 | €4.20000 | €42.00 |
50 | €3.69240 | €184.62 |
100 | €3.53530 | €353.53 |
250 | €3.36944 | €842.36 |
500 | €3.26944 | €1,634.72 |
1 000 | €3.18713 | €3,187.13 |
2 500 | €3.10023 | €7,750.57 |
Unit Price without VAT: | €5.46000 |
---|---|
Unit Price with VAT: | €6.85230 |