Direct

MAX5071AAUA+ | |
|---|---|
DigiKey Part Number | MAX5071AAUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5071AAUA+ |
Description | IC REG CTRLR FLYBACK 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5071AAUA+ Models |
Category | Frequency - Switching 20kHz ~ 1MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Duty Cycle (Max) 96% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Flyback | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 8-uMAX/uSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10.8V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX5071AAUA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX5071AAUA+-ND | €1.88475 | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €1.88475 | €376.95 |
| Unit Price without VAT: | €1.88475 |
|---|---|
| Unit Price with VAT: | €2.36536 |


