Parametric Equivalent

MAX212CAG+ | |
|---|---|
DigiKey Part Number | MAX212CAG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX212CAG+ |
Description | IC TRANSCEIVER FULL 3/5 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX212CAG+ Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 24-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX212CAG+ | Analog Devices Inc./Maxim Integrated | 0 | MAX212CAG+-ND | €14.55000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.55000 | €14.55 |
| 10 | €11.54400 | €115.44 |
| 58 | €10.25397 | €594.73 |
| 116 | €9.89647 | €1,147.99 |
| 290 | €9.51893 | €2,760.49 |
| 522 | €9.32322 | €4,866.72 |
| Unit Price without VAT: | €14.55000 |
|---|---|
| Unit Price with VAT: | €18.26025 |


