ICL7611DCPA+ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: €5.43000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 4 266
Unit Price: €2.97000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4 793
Unit Price: €2.97000
Datasheet
8 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7611DCPA+

DigiKey Part Number
ICL7611DCPA+-ND
Manufacturer
Manufacturer Product Number
ICL7611DCPA+
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ICL7611DCPA+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.6V/µs
Gain Bandwidth Product
1.4 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
15 mV
Current - Supply
1mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4 850
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€5.43000€5.43
10€4.17100€41.71
50€3.66620€183.31
100€3.51000€351.00
250€3.34516€836.29
500€3.24574€1,622.87
1 000€3.16392€3,163.92
2 500€3.07755€7,693.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€5.43000
Unit Price with VAT:€6.81465