
LT Q99G.01-R2T1-25-1-5-R18 | |
|---|---|
DigiKey Part Number | 475-LTQ99G.01-R2T1-25-1TR-ND - Tape & Reel (TR) 475-LTQ99G.01-R2T1-25-1CT-ND - Cut Tape (CT) 475-LTQ99G.01-R2T1-25-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT Q99G.01-R2T1-25-1-5-R18 |
Description | LED GREEN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 530nm LED Indication - Discrete 2.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 518nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.08800 | €0.88 |
| 100 | €0.06080 | €6.08 |
| 500 | €0.04816 | €24.08 |
| 1 000 | €0.04395 | €43.95 |
| 2 000 | €0.04035 | €80.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.03727 | €149.08 |
| 8 000 | €0.03465 | €277.20 |
| 12 000 | €0.03331 | €399.72 |
| 20 000 | €0.03178 | €635.60 |
| 28 000 | €0.03087 | €864.36 |
| 40 000 | €0.02999 | €1,199.60 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.16315 |






