Image for TC-200-FMEF-X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC-200-FMEF-X

DigiKey Part Number
1946-TC-200-FMEF-X-ND
Manufacturer
Manufacturer Product Number
TC-200-FMEF-X
Description
FME FEMALE (JACK) CRIMP CONNECTO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
FME Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
LMR-200
Fastening Type
Threaded
Frequency - Max
2 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper, Brass
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 125°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
50€6.59500€329.75
Unit Price without VAT:€6.59500
Unit Price with VAT:€8.27673