Image for WR-1200B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR-1200B

DigiKey Part Number
1946-WR-1200B-ND
Manufacturer
Manufacturer Product Number
WR-1200B
Description
WRENCH BOX END 36MM 1 REQUIRED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Box End Wrench 36mm Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
-
Packaging
Bag
Part Status
Active
Tool Type
Box End
Measurement Type
Metric
End - Size
36mm
Length
-
Finish
-
End Detail
-
Torque
-
Features
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
4€89.06000€356.24
Unit Price without VAT:€89.06000
Unit Price with VAT:€111.77030