
AT60-202-2031-22 | |
|---|---|
DigiKey Part Number | 889-AT60-202-2031-22-ND |
Manufacturer | |
Manufacturer Product Number | AT60-202-2031-22 |
Description | SIZE 20 SOLID MACHINED PIN CONTA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 22-26 AWG Machined |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Amphenol Sine Systems Corp | Contact Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.74000 | €1.74 |
| 10 | €1.47700 | €14.77 |
| 25 | €1.38440 | €34.61 |
| 50 | €1.31820 | €65.91 |
| 100 | €1.25530 | €125.53 |
| 250 | €1.17664 | €294.16 |
| 500 | €1.12046 | €560.23 |
| 1 000 | €1.06697 | €1,066.97 |
| 2 500 | €1.00021 | €2,500.53 |
| Unit Price without VAT: | €1.74000 |
|---|---|
| Unit Price with VAT: | €2.18370 |



