
AT62-201-2031-22 | |
|---|---|
DigiKey Part Number | 889-AT62-201-2031-22-ND |
Manufacturer | |
Manufacturer Product Number | AT62-201-2031-22 |
Description | SIZE 20 SOLID MACHINED CONTACT, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 22-26 AWG Machined |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Amphenol Sine Systems Corp | Contact Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.36000 | €2.36 |
| 10 | €2.00500 | €20.05 |
| 25 | €1.87920 | €46.98 |
| 50 | €1.78940 | €89.47 |
| 100 | €1.70380 | €170.38 |
| 250 | €1.59708 | €399.27 |
| 500 | €1.52086 | €760.43 |
| 1 000 | €1.44829 | €1,448.29 |
| 2 500 | €1.35768 | €3,394.20 |
| Unit Price without VAT: | €2.36000 |
|---|---|
| Unit Price with VAT: | €2.96180 |







