Similar

| ELFP2421G | |
|---|---|
| DigiKey Part Number | 1032-ELFP2421G-ND | 
| Manufacturer | |
| Manufacturer Product Number | ELFP2421G | 
| Description | .200"/5.08MM R/A PLUG, GREEN | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 24 Position Terminal Block Receptacle, Female Sockets 0.200" (5.08mm) 90°, Right Angle 180° Free Hanging (In-Line) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol PCD Shenzhen | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Receptacle, Female Sockets | |
| Number of Positions | 24 | |
| Positions Per Level | 24 | |
| Number of Levels | 1 | |
| Pitch | 0.200" (5.08mm) | |
| Header Orientation | 90°, Right Angle | |
| Plug Wire Entry | 180° | |
| Termination Style | Screw - Rising Cage Clamp | |
| Mounting Type | Free Hanging (In-Line) | |
| Current - IEC | 15A | |
| Voltage - IEC | 300 V | |
| Current - UL | 15 A | |
| Voltage - UL | 300 V | |
| Wire Gauge or Range - AWG | 14-26 AWG | |
| Wire Gauge or Range - mm² | 0.14-2.5mm² | |
| Color | Green | |
| Operating Temperature | -40°C ~ 95°C | |
| Contact Mating Finish | Tin | |
| Features | Retention Latches (Non-Wire Side), Strain Relief | |
| Material Flammability Rating | UL94 V-0 | |
| Ingress Protection | - | |
| Screw Size | - | |
| Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
| Wire Strip Length | 7mm | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyphenylene Oxide (PPO) | |
| Contact Tail Length | - | |
| Insulation Height | 0.592" (15.04mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | €9.59730 | €959.73 | 
| Unit Price without VAT: | €9.59730 | 
|---|---|
| Unit Price with VAT: | €12.04461 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland