
ELFP2011G | |
|---|---|
DigiKey Part Number | 1032-ELFP2011G-ND |
Manufacturer | |
Manufacturer Product Number | ELFP2011G |
Description | 5MM/.197" R/A PLUG, GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 20 | |
Positions Per Level | 20 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 15A | |
Voltage - IEC | 300 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.14-2.5mm² | |
Color | Green | |
Operating Temperature | -40°C ~ 95°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Non-Wire Side), Strain Relief | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Wire Strip Length | 7mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyphenylene Oxide (PPO) | |
Contact Tail Length | - | |
Insulation Height | 0.592" (15.04mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €8.15470 | €815.47 |
| Unit Price without VAT: | €8.15470 |
|---|---|
| Unit Price with VAT: | €10.23415 |


