54122-108-14-1300 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: €0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54122-108-14-1300

DigiKey Part Number
54122-108-14-1300-ND
Manufacturer
Manufacturer Product Number
54122-108-14-1300
Description
CONN HDR 14POS 0.100" STACK T/H
Customer Reference
Detailed Description
14 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Obsolete
Number of Positions
14
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
0.925" (23.500mm)
Length - Post (Mating)
0.293" (7.450mm)
Length - Stack Height
0.512" (13.000mm)
Length - Tail
0.120" (3.050mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold, GXT™
Contact Finish Thickness - Post (Mating)
30.0µin (0.76µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes