Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54122-108141300LF

DigiKey Part Number
54122-108141300LF-ND
Manufacturer
Manufacturer Product Number
54122-108141300LF
Description
CONN HDR 14POS 0.100" STACK T/H
Customer Reference
Detailed Description
14 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole
Datasheet
 Datasheet
EDA/CAD Models
54122-108141300LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Number of Positions
14
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
0.925" (23.500mm)
Length - Post (Mating)
0.293" (7.450mm)
Length - Stack Height
0.512" (13.000mm)
Length - Tail
0.120" (3.050mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold, GXT™
Contact Finish Thickness - Post (Mating)
30.0µin (0.76µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 488 View Now

Other Suppliers on DigiKey

488In Stock
Ships from WEC