Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RJMG18W00R1014R | |
|---|---|
DigiKey Part Number | 664-RJMG18W00R1014RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RJMG18W00R1014R |
Description | RJAMG 1X1, 10/100, SMT TYPE, NO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG18W00R1014R Models |
Category | Height Above Board 0.535" (13.59mm) |
Manufacturer Amphenol ICC (Commercial Products) | LED Color Does Not Contain LED |
Series | Number of Cores per Jack 4 |
Packaging Tape & Reel (TR) | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness Flash |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Polyamide (PA10T), Nylon 10T |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJMG1850071416R | Amphenol CS (Commercial Products) | 0 | 664-RJMG1850071416R-ND | €2.48000 | Parametric Equivalent |
| 7499011001A | Würth Elektronik | 4 | 732-4507-5-ND | €5.70000 | Parametric Equivalent |
| 7499011002A | Würth Elektronik | 0 | 732-4508-5-ND | €5.70000 | Parametric Equivalent |
| HFJ11-2450HRL | HALO Electronics, Inc. | 0 | 5843-HFJ11-2450HRL-ND | €2.49775 | Parametric Equivalent |
| HFJ11-2450HRL 2 | HALO Electronics, Inc. | 0 | 5843-HFJ11-2450HRL2-ND | €2.85848 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 600 | €1.51250 | €9,982.50 |
| Unit Price without VAT: | €1.51250 |
|---|---|
| Unit Price with VAT: | €1.89819 |






