RJMG1850071416R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: €1.51250
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 4
Unit Price: €5.70000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: €5.70000
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: €2.49775
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: €2.85848
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 241
Unit Price: €4.68000
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: €3.62552
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: €4.16212
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: €8.26777
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: €3.12813
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: €3.62552
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: €3.62444
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: €3.83490
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: €3.83490
Datasheet
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
RJMG1850071416R
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

RJMG1850071416R

DigiKey Part Number
664-RJMG1850071416R-ND
Manufacturer
Manufacturer Product Number
RJMG1850071416R
Description
1X1, 10/100 WITH SMT TYPE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
RJMG1850071416R Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.535" (13.59mm)
Manufacturer
Amphenol ICC (Commercial Products)
LED Color
Does Not Contain LED
Series
Number of Cores per Jack
4
Packaging
Tray
Shielding
Shielded, EMI Finger
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Down
Number of Ports
1
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
10/100 Base-T, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
90° Angle (Right)
Shield Material
Stainless Steel
Termination
Solder
Housing Material
Polyamide (PA10T), Nylon 10T
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RJMG18W00R1014RAmphenol CS (Commercial Products)0664-RJMG18W00R1014RTR-ND€1.51250Parametric Equivalent
7499011001AWürth Elektronik4732-4507-5-ND€5.70000Parametric Equivalent
7499011002AWürth Elektronik0732-4508-5-ND€5.70000Parametric Equivalent
HFJ11-2450HRLHALO Electronics, Inc.05843-HFJ11-2450HRL-ND€2.49775Parametric Equivalent
HFJ11-2450HRL 2HALO Electronics, Inc.05843-HFJ11-2450HRL2-ND€2.85848Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
6 600€2.48000€16,368.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.48000
Unit Price with VAT:€3.11240