Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RJMG164127151ER | |
|---|---|
DigiKey Part Number | 664-RJMG164127151ER-ND |
Manufacturer | |
Manufacturer Product Number | RJMG164127151ER |
Description | 1X1 RJMAG 10/100 WITH LED |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG164127151ER Models |
Category | LED Color Yellow - Green |
Manufacturer Amphenol ICC (Commercial Products) | Number of Cores per Jack 4 |
Series | Shielding Shielded |
Packaging Tray | Features Board Lock |
Part Status Active | Tab Direction Up |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Applications 10/100 Base-T, AutoMDIX | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Shield Material Stainless Steel |
Orientation 90° Angle (Right) | Housing Material Polyamide (PA6T), Nylon 6T |
Termination Solder | Base Product Number |
Height Above Board 0.531" (13.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJMG1K4121141ER | Amphenol CS (Commercial Products) | 0 | 664-RJMG1K4121141ER-ND | €2.05646 | Parametric Equivalent |
| A-MJT-8-T-R-P8 | Assmann WSW Components | 0 | 123-A-MJT-8-T-R-P8-ND | €2.35592 | Parametric Equivalent |
| ARJ11D-MDSG-B-A-EMU2 | Abracon LLC | 480 | ARJ11D-MDSG-B-A-EMU2-ND | €3.18450 | Parametric Equivalent |
| ARJ11D-MDSG-B-A-FMU2 | Abracon LLC | 60 | ARJ11D-MDSG-B-A-FMU2-ND | €3.27983 | Parametric Equivalent |
| ARJ11D-MDSG-B-A-GMU2 | Abracon LLC | 875 | ARJ11D-MDSG-B-A-GMU2-ND | €3.27983 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 040 | €2.31090 | €11,646.94 |
| Unit Price without VAT: | €2.31090 |
|---|---|
| Unit Price with VAT: | €2.90018 |




