



ARJ11D-MDSG-B-A-EMU2 | |
|---|---|
DigiKey Part Number | ARJ11D-MDSG-B-A-EMU2-ND |
Manufacturer | |
Manufacturer Product Number | ARJ11D-MDSG-B-A-EMU2 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJ11D-MDSG-B-A-EMU2 Models |
Category | Termination Solder |
Manufacturer Abracon LLC | Height Above Board 0.545" (13.84mm) |
Series | LED Color Yellow - Green |
Packaging Tray | Number of Cores per Jack 4 |
Part Status Active | Shielding Shielded |
Connector Type RJ45 | Features Board Lock |
Number of Ports 1 | Tab Direction Up |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | €3.18450 | €191.07 |
| 120 | €3.03233 | €363.88 |
| 180 | €2.94678 | €530.42 |
| 300 | €2.84250 | €852.75 |
| 420 | €2.77581 | €1,165.84 |
| 600 | €2.70687 | €1,624.12 |
| 1 500 | €2.53755 | €3,806.32 |
| 3 000 | €2.41658 | €7,249.74 |
| Unit Price without VAT: | €3.18450 |
|---|---|
| Unit Price with VAT: | €3.99655 |

