Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RJE36188224H | |
|---|---|
DigiKey Part Number | 664-RJE36188224H-ND |
Manufacturer | |
Manufacturer Product Number | RJE36188224H |
Description | STACKED RJ45 OVER HDMI , WITH LE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3, Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | RJE36188224H Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Ratings Cat3, Cat5 |
Packaging Tray | LED Color Green - Yellow |
Part Status Active | Tab Direction Up |
Connector Type Jack with HDMI | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -20°C ~ 60°C |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE36188214H | Amphenol CS (Commercial Products) | 0 | 664-RJE36188214H-ND | €2.85000 | Parametric Equivalent |
| RJE36188234H | Amphenol CS (Commercial Products) | 0 | 664-RJE36188234H-ND | €3.30000 | Parametric Equivalent |
| RJE36188244H | Amphenol CS (Commercial Products) | 0 | 664-RJE36188244H-ND | €3.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.05000 | €3.05 |
| 10 | €2.58900 | €25.89 |
| 25 | €2.42680 | €60.67 |
| 50 | €2.31080 | €115.54 |
| 100 | €2.20030 | €220.03 |
| 250 | €2.06252 | €515.63 |
| 500 | €1.96408 | €982.04 |
| 1 000 | €1.87038 | €1,870.38 |
| 2 500 | €1.75338 | €4,383.45 |
| Unit Price without VAT: | €3.05000 |
|---|---|
| Unit Price with VAT: | €3.82775 |


