Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RJE36188214H | |
|---|---|
DigiKey Part Number | 664-RJE36188214H-ND |
Manufacturer | |
Manufacturer Product Number | RJE36188214H |
Description | STACKED RJ45 OVER HDMI , WITH LE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3, Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | RJE36188214H Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Ratings Cat3, Cat5 |
Packaging Tray | LED Color Green - Yellow |
Part Status Active | Tab Direction Up |
Connector Type Jack with HDMI | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -20°C ~ 60°C |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE36188224H | Amphenol CS (Commercial Products) | 0 | 664-RJE36188224H-ND | €3.05000 | Parametric Equivalent |
| RJE36188234H | Amphenol CS (Commercial Products) | 0 | 664-RJE36188234H-ND | €3.30000 | Parametric Equivalent |
| RJE36188244H | Amphenol CS (Commercial Products) | 0 | 664-RJE36188244H-ND | €3.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.85000 | €2.85 |
| 10 | €2.42000 | €24.20 |
| 25 | €2.26760 | €56.69 |
| 50 | €2.15920 | €107.96 |
| 100 | €2.05610 | €205.61 |
| 250 | €1.92732 | €481.83 |
| 500 | €1.83536 | €917.68 |
| 1 000 | €1.74779 | €1,747.79 |
| 2 500 | €1.63847 | €4,096.18 |
| Unit Price without VAT: | €2.85000 |
|---|---|
| Unit Price with VAT: | €3.57675 |


