D38999/20GG11BN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: €378.89667
Datasheet

Parametric Equivalent


PEI-Genesis
In Stock: 12
Unit Price: €49.67000
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: €149.70990
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: €109.02090
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: €197.71860
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: €197.75040
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: €138.43812
Datasheet

Parametric Equivalent


PEI-Genesis
In Stock: 236
Unit Price: €26.76000
Image for D38999/20GG11BN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20GG11BN

DigiKey Part Number
1178-D38999/20GG11BN-ND
Manufacturer
Manufacturer Product Number
D38999/20GG11BN
Description
RECEPT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Amphenol Aerospace Operations
Mounting Feature
Flange
Series
Fastening Type
Threaded
Packaging
Bulk
Orientation
N (Normal)
Part Status
Active
Primary Material
Metal
Connector Type
Receptacle Housing
Shell Material
Aluminum
Type
For Female Sockets
Shell Finish
Electroless Nickel
Number of Positions
11
Housing Color
Silver
Grade
Military
Ingress Protection
Environment Resistant
Qualification
MIL-DTL-38999 Series III
Shielding
Shielded
Shell Size - Insert
21-11
Note
Contacts Sold Separately
Shell Size, MIL
G
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
12
Operating Temperature
-65°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D38999/20GG11SN(LC)Amphenol Aerospace Operations01178-D38999/20GG11SN(LC)-ND€378.89667Parametric Equivalent
AE320WG11SN-LCPEI-Genesis125664-AE320WG11SN-LC-ND€49.67000Parametric Equivalent
DTS20F21-11BN [V001]TE Connectivity Deutsch Connectors0DTS20F21-11BN[V001]-ND€149.70990Parametric Equivalent
DTS20F21-11SN-6149 [V001]TE Connectivity Deutsch Connectors0DTS20F21-11SN-6149[V001]-ND€109.02090Parametric Equivalent
DTS20T21-11SN-6149 [V001]TE Connectivity Deutsch Connectors0DTS20T21-11SN-6149V001-ND€197.71860Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3€393.05000€1,179.15
Unit Price without VAT:€393.05000
Unit Price with VAT:€493.27775