
GTC06R14S-6S-LC | |
|---|---|
DigiKey Part Number | 5664-GTC06R14S-6S-LC-ND |
Manufacturer | |
Manufacturer Product Number | GTC06R14S-6S-LC |
Description | CONN PLUG HSNG FMALE 6POS INLINE |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Feature Flange |
Manufacturer Amphenol Industrial Operations | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Female Sockets | Housing Color Olive Drab |
Number of Positions 11 | Ingress Protection Environment Resistant |
Shell Size - Insert 21-11 | Shielding Unshielded |
Shell Size, MIL G | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 12 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.76000 | €26.76 |
| 10 | €25.23400 | €252.34 |
| 25 | €23.87360 | €596.84 |
| 50 | €22.08040 | €1,104.02 |
| 100 | €21.02650 | €2,102.65 |
| Unit Price without VAT: | €26.76000 |
|---|---|
| Unit Price with VAT: | €33.58380 |

