
5474L SL005 | |
|---|---|
DigiKey Part Number | 5474LSL005-ND |
Manufacturer | |
Manufacturer Product Number | 5474L SL005 |
Description | MULTI-PAIR 8CON 24AWG SLATE 100' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 8 (4 Pair Twisted) | Jacket (Insulation) Thickness 0.0250" (0.635mm) |
Wire Gauge | Conductor Insulation Low Smoke Zero Halogen (LSZH) |
Conductor Strand 7/32 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.240" (6.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €137.39000 | €137.39 |
| 2 | €130.69500 | €261.39 |
| 3 | €126.90333 | €380.71 |
| 5 | €122.25200 | €611.26 |
| 7 | €119.26857 | €834.88 |
| 10 | €116.16900 | €1,161.69 |
| Unit Price without VAT: | €137.39000 |
|---|---|
| Unit Price with VAT: | €172.42445 |




