8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5474L SL001

DigiKey Part Number
5474LSL001-ND
Manufacturer
Manufacturer Product Number
5474L SL001
Description
MULTI-PAIR 8COND 24AWG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
1000.0' (304.8m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 75°C
Number of Conductors
8 (4 Pair Twisted)
Jacket (Insulation) Thickness
0.0250" (0.635mm)
Wire Gauge
Conductor Insulation
Low Smoke Zero Halogen (LSZH)
Conductor Strand
7/32
Shield Material
Aluminum
Conductor Material
Copper, Tinned
Shield Coverage
100%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.240" (6.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
1 000€1.22504€1,225.04
Manufacturers Standard Package
Unit Price without VAT:€1.22504
Unit Price with VAT:€1.53743
Alternate Length
MULTI-PAIR 8CON 24AWG SLATE 100'
In-Stock: 10
Unit Price: €137.39000
MULTI-PAIR 8COND 24AWG SLATE
In-Stock: 1000
Unit Price: €1.39096