AOTF2N60 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 983
Unit Price: €2.66000
Datasheet

Similar


Vishay Siliconix
In Stock: 1 041
Unit Price: €3.16000
Datasheet

Similar


STMicroelectronics
In Stock: 668
Unit Price: €2.07000
Datasheet

Similar


STMicroelectronics
In Stock: 872
Unit Price: €1.50000
Datasheet

Similar


STMicroelectronics
In Stock: 1 859
Unit Price: €1.44000
Datasheet
N-Channel 600 V 2A (Tc) 31W (Tc) Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOTF2N60

DigiKey Part Number
AOTF2N60-ND
Manufacturer
Manufacturer Product Number
AOTF2N60
Description
MOSFET N-CH 600V 2A TO220-3F
Customer Reference
Detailed Description
N-Channel 600 V 2A (Tc) 31W (Tc) Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.4Ohm @ 1A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.4 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
325 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
31W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes