
IRFIBC20GPBF | |
|---|---|
DigiKey Part Number | IRFIBC20GPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFIBC20GPBF |
Description | MOSFET N-CH 600V 1.7A TO220-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 1.7A (Tc) 30W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IRFIBC20GPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.4Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 350 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.12000 | €3.12 |
| 50 | €1.56800 | €78.40 |
| 100 | €1.41760 | €141.76 |
| 500 | €1.15374 | €576.87 |
| 1 000 | €1.06897 | €1,068.97 |
| 2 000 | €0.99771 | €1,995.42 |
| 5 000 | €0.93489 | €4,674.45 |
| Unit Price without VAT: | €3.12000 |
|---|---|
| Unit Price with VAT: | €3.91560 |

