Similar
Similar
Similar
Similar

AON7430 | |
|---|---|
DigiKey Part Number | AON7430-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON7430 |
Description | MOSFET N-CH 30V 13A/34A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 13A (Ta), 34A (Tc) 3.1W (Ta), 23W (Tc) Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 910 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 23W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.12471 | €623.55 |
| 10 000 | €0.11452 | €1,145.20 |
| 15 000 | €0.10933 | €1,639.95 |
| 25 000 | €0.10350 | €2,587.50 |
| 35 000 | €0.10005 | €3,501.75 |
| 50 000 | €0.09669 | €4,834.50 |
| Unit Price without VAT: | €0.12471 |
|---|---|
| Unit Price with VAT: | €0.15651 |




