
DMS3014SFGQ-7 | |
|---|---|
DigiKey Part Number | DMS3014SFGQ-7DITR-ND - Tape & Reel (TR) DMS3014SFGQ-7DICT-ND - Cut Tape (CT) DMS3014SFGQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMS3014SFGQ-7 |
Description | MOSFET N-CH 30V 9.5A PWRDI3333-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 9.5A (Ta) 1W (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 14.5mOhm @ 10.4A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19.3 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 4310 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.99000 | €0.99 |
| 10 | €0.61900 | €6.19 |
| 100 | €0.40490 | €40.49 |
| 500 | €0.31296 | €156.48 |
| 1 000 | €0.28336 | €283.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.25844 | €516.88 |
| 4 000 | €0.23748 | €949.92 |
| 6 000 | €0.22679 | €1,360.74 |
| 10 000 | €0.21479 | €2,147.90 |
| 14 000 | €0.20769 | €2,907.66 |
| 20 000 | €0.20078 | €4,015.60 |
| Unit Price without VAT: | €0.99000 |
|---|---|
| Unit Price with VAT: | €1.24245 |

