ARS19200LUBATN-L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Allegro MicroSystems
In Stock: 0
Unit Price: €0.70388
Datasheet
Image for ARS19200LUBATN-L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARS19200LUBATN-L

DigiKey Part Number
ARS19200LUBATN-L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ARS19200LUBATN-L
Description
SENSOR HALL EFFECT DIGITAL
Customer Reference
Detailed Description
Magnetic Hall Effect Magnet Digital 2-SIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Hall Effect
Output Type
Digital
Actuator Material
Magnet
Termination Style
-
Frequency
5 kHz
Voltage - Supply
4V ~ 24V
Must Operate
-
Must Release
-
Operating Temperature
-40°C ~ 150°C
Package / Case
2-SIP Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes