
A19200LUBATN-H | |
|---|---|
DigiKey Part Number | 620-A19200LUBATN-H-ND |
Manufacturer | |
Manufacturer Product Number | A19200LUBATN-H |
Description | SEN HALL EFFECT DIGITAL PC PIN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Magnet Digital PC Pin 2-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect | |
Output Type | Digital | |
Actuator Material | Magnet | |
Termination Style | PC Pin | |
Frequency | 5 kHz | |
Voltage - Supply | 4V ~ 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 2-SIP Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | €0.70388 | €8,446.56 |
| Unit Price without VAT: | €0.70388 |
|---|---|
| Unit Price with VAT: | €0.88337 |

