Parametric Equivalent

S-80860CLMC-B7LT2U | |
|---|---|
DigiKey Part Number | S-80860CLMC-B7LT2U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80860CLMC-B7LT2U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Threshold 6V |
Manufacturer ABLIC Inc. | Output Push-Pull, Totem Pole |
Series | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-23-5 |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-80860CLMC-B7LT2G | ABLIC Inc. | 0 | S-80860CLMC-B7LT2G-ND | €0.34030 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.31282 | €938.46 |
| 6 000 | €0.30517 | €1,831.02 |
| 9 000 | €0.30133 | €2,711.97 |
| 15 000 | €0.29708 | €4,456.20 |
| 21 000 | €0.29460 | €6,186.60 |
| Unit Price without VAT: | €0.31282 |
|---|---|
| Unit Price with VAT: | €0.39259 |


