Parametric Equivalent

S-80860CLMC-B7LT2G | |
|---|---|
DigiKey Part Number | S-80860CLMC-B7LT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80860CLMC-B7LT2G |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Threshold 6V |
Manufacturer ABLIC Inc. | Output Push-Pull, Totem Pole |
Series | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-23-5 |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-80860CLMC-B7LT2U | ABLIC Inc. | 0 | S-80860CLMC-B7LT2U-ND | €0.31282 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.34030 | €1,020.90 |
| Unit Price without VAT: | €0.34030 |
|---|---|
| Unit Price with VAT: | €0.42708 |


