HSM9-C450 Side View IR ChipLED
Broadcom's HSM9-C450 is a side-emitting surface-mount IR chipLED
Broadcom's HSM9-C450 IR chipLED is available in an industrial package footprint of 3.0 mm x 2.51 mm. This LED comes with an integrated optical lens that narrows the viewing angle of the light beam which minimizes cross talk and increases the on-axis intensity. The narrow viewing angle allows effective light coupling into secondary optics like light guides and light pipes.
This product is available in 940 nm peak wavelength and coupled with a narrow viewing angle. These features make the HSM9-C450 suitable for applications such as remote controls in home appliances, smart utility meters, light curtains in industrial automation, and more. It is compatible with industry-standard automatic machine placement and reflow soldering.
- SMD LED
- Compatible with reflow soldering
- Available in 8 mm tape and 7" diameter reel
- Remote controls in home appliances
- Smart utility meters
- Light curtains in industrial automation
- Smoke detectors
HSM9-C450 Side View IR ChipLED
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | HSM9-C450 | LED 940NM R/A | 0 - Immediate | $1.44 | View Details |