
HSM9-C450 | |
|---|---|
DigiKey Part Number | 516-4406-2-ND - Tape & Reel (TR) 516-4406-1-ND - Cut Tape (CT) 516-4406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSM9-C450 |
Description | LED 940NM R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Indication - Discrete |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | - | |
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | - | |
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.44000 | €1.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | €0.55847 | €3,350.82 |
| Unit Price without VAT: | €1.44000 |
|---|---|
| Unit Price with VAT: | €1.80720 |

