Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CL05B181KB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1525-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL05B181KB5NNNC |
Description | CAP CER 180PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B181KB5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025C181JAT2A | KYOCERA AVX | 0 | 04025C181JAT2A-ND | €0.05625 | Upgrade |
| C0402C181J5RACTU | KEMET | 0 | 399-C0402C181J5RACTUTR-ND | €0.08788 | Upgrade |
| 04025C181KAT2A | KYOCERA AVX | 27 493 | 478-1092-1-ND | €0.11000 | Parametric Equivalent |
| 0402B181K500CT | Walsin Technology Corporation | 0 | 1292-0402B181K500CTTR-ND | €0.00310 | Parametric Equivalent |
| C0402C181K5RACAUTO | KEMET | 34 567 | 399-C0402C181K5RACAUTOCT-ND | €0.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 000 | €0.00679 | €679.00 |
| Unit Price without VAT: | €0.00679 |
|---|---|
| Unit Price with VAT: | €0.00852 |








