Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

04025C181JAT2A | |
|---|---|
DigiKey Part Number | 04025C181JAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04025C181JAT2A |
Description | CAP CER 180PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025C181JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1H181FH | KYOCERA AVX | 6 981 | 478-KGM05ACG1H181FHCT-ND | €0.46000 | Upgrade |
| KGM05ACG1H181GH | KYOCERA AVX | 0 | 478-KGM05ACG1H181GHTR-ND | €0.11467 | Upgrade |
| C0402C181F5GACTU | KEMET | 2 004 | 399-C0402C181F5GACTUCT-ND | €1.32000 | Upgrade |
| C0402C181G5GACTU | KEMET | 0 | 399-C0402C181G5GACTUTR-ND | €0.24470 | Upgrade |
| C0402C181J1GACTU | KEMET | 15 189 | 399-14890-1-ND | €0.33000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.05625 | €562.50 |
| Unit Price without VAT: | €0.05625 |
|---|---|
| Unit Price with VAT: | €0.07059 |







