Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar

VJ0402Y181KXAPW1BC | |
|---|---|
DigiKey Part Number | VJ0402Y181KXAPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402Y181KXAPW1BC |
Description | CAP CER 180PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y181KXAPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402Y181JXACW1BC | Vishay Vitramon | 18 457 | 720-VJ0402Y181JXACW1BCCT-ND | €0.25000 | Upgrade |
| VJ0402Y181JXAPW1BC | Vishay Vitramon | 0 | VJ0402Y181JXAPW1BC-ND | €0.04521 | Upgrade |
| VJ0402Y181KXAAC | Vishay Vitramon | 0 | VJ0402Y181KXAAC-ND | €0.02279 | Upgrade |
| VJ0402A181FXAAC | Vishay Vitramon | 0 | VJ0402A181FXAAC-ND | €0.43679 | Similar |
| VJ0402A181JXAAC | Vishay Vitramon | 0 | VJ0402A181JXAAC-ND | €0.28686 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | €0.01662 | €831.00 |
| Unit Price without VAT: | €0.01662 |
|---|---|
| Unit Price with VAT: | €0.02086 |







