
C0402C181K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C181K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0402C181K5RACAUTOCT-ND - Cut Tape (CT) 399-C0402C181K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C181K5RACAUTO |
Description | CAP CER 180PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C181K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.19000 | €1.90 |
| 50 | €0.13960 | €6.98 |
| 100 | €0.12420 | €12.42 |
| 500 | €0.09820 | €49.10 |
| 1 000 | €0.09019 | €90.19 |
| 2 500 | €0.08173 | €204.32 |
| 5 000 | €0.07664 | €383.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.07245 | €724.50 |
| 20 000 | €0.06900 | €1,380.00 |
| 30 000 | €0.06728 | €2,018.40 |
| 50 000 | €0.06536 | €3,268.00 |
| 70 000 | €0.06424 | €4,496.80 |
| 100 000 | €0.06316 | €6,316.00 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.38905 |

