
TLV62130RGTR | |
|---|---|
DigiKey Part Number | 296-35978-2-ND - Tape & Reel (TR) 296-35978-1-ND - Cut Tape (CT) 296-35978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62130RGTR |
Description | IC REG BUCK ADJ 3A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TLV62130RGTR Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-VQFN (3x3) |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.53000 | €1.53 |
| 10 | €1.12600 | €11.26 |
| 25 | €1.02400 | €25.60 |
| 100 | €0.91170 | €91.17 |
| 250 | €0.85820 | €214.55 |
| 500 | €0.82594 | €412.97 |
| 1 000 | €0.82312 | €823.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.76662 | €2,299.86 |
| 6 000 | €0.75057 | €4,503.42 |
| 9 000 | €0.74254 | €6,682.86 |
| Unit Price without VAT: | €1.53000 |
|---|---|
| Unit Price with VAT: | €1.92015 |










