


ASDMB-33.333MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-13157-2-ND - Tape & Reel (TR) 535-13157-1-ND - Cut Tape (CT) 535-13157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDMB-33.333MHZ-LC-T |
Description | MEMS OSC XO 33.3330MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDMB-33.333MHZ-LC-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.19000 | €2.19 |
| 10 | €1.90600 | €19.06 |
| 25 | €1.80280 | €45.07 |
| 50 | €1.72820 | €86.41 |
| 100 | €1.65670 | €165.67 |
| 250 | €1.56676 | €391.69 |
| 500 | €1.50206 | €751.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.44005 | €1,440.05 |
| 2 000 | €1.38066 | €2,761.32 |
| 3 000 | €1.34708 | €4,041.24 |
| 5 000 | €1.30597 | €6,529.85 |
| Unit Price without VAT: | €2.19000 |
|---|---|
| Unit Price with VAT: | €2.74845 |










