Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74AVC2T245RSWR | |
|---|---|
DigiKey Part Number | 296-23684-2-ND - Tape & Reel (TR) 296-23684-1-ND - Cut Tape (CT) 296-23684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC2T245RSWR |
Description | IC TRANSLATION TXRX 1.2V/3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 2 Bit per Element 3-State Output 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC2T245RSWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 10-UFQFN |
Number of Elements 1 | Supplier Device Package 10-UQFN (1.8x1.4) |
Number of Bits per Element 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC2T245GUX | Nexperia USA Inc. | 14 851 | 1727-7446-1-ND | €0.53000 | Similar |
| 74LVC2T45GF,115 | Nexperia USA Inc. | 4 114 | 1727-74LVC2T45GF,115CT-ND | €0.55000 | Similar |
| 74LVCH2T45GF,115 | Nexperia USA Inc. | 0 | 74LVCH2T45GF,115-ND | €0.00000 | Similar |
| 74LVCH2T45GS,115 | Nexperia USA Inc. | 0 | 74LVCH2T45GS,115-ND | €0.15423 | Similar |
| FXLA102L8X | onsemi | 4 065 | FXLA102L8XFSCT-ND | €0.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.02000 | €1.02 |
| 10 | €0.74000 | €7.40 |
| 25 | €0.66960 | €16.74 |
| 100 | €0.59230 | €59.23 |
| 250 | €0.55528 | €138.82 |
| 500 | €0.53834 | €269.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.49194 | €1,475.82 |
| 6 000 | €0.48084 | €2,885.04 |
| 9 000 | €0.47528 | €4,277.52 |
| 15 000 | €0.46912 | €7,036.80 |
| Unit Price without VAT: | €1.02000 |
|---|---|
| Unit Price with VAT: | €1.28010 |





















