
TXS0102DQER | |
|---|---|
DigiKey Part Number | 296-28368-2-ND - Tape & Reel (TR) 296-28368-1-ND - Cut Tape (CT) 296-28368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0102DQER |
Description | IC XLTR VL BIDIR 8-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-X2SON (1.4x1) |
Datasheet | Datasheet |
EDA/CAD Models | TXS0102DQER Models |
Category | Voltage - VCCB 2.3 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 24Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-XFDFN |
Channels per Circuit 2 | Supplier Device Package 8-X2SON (1.4x1) |
Voltage - VCCA 1.65 V ~ 3.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FXMA2102UMX | onsemi | 720 | FXMA2102UMXCT-ND | €0.41000 | Similar |
| FXMAR2102UMX | onsemi | 10 238 | FXMAR2102UMXCT-ND | €0.34000 | Similar |
| LXS0102HKEX | Diodes Incorporated | 2 835 | 31-LXS0102HKEXCT-ND | €0.31000 | Similar |
| MAX14591ETA+T | Analog Devices Inc./Maxim Integrated | 11 634 | MAX14591ETA+TCT-ND | €3.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.55500 | €5.55 |
| 25 | €0.50000 | €12.50 |
| 100 | €0.43980 | €43.98 |
| 250 | €0.41112 | €102.78 |
| 500 | €0.39376 | €196.88 |
| 1 000 | €0.39270 | €392.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.35534 | €1,776.70 |
| 10 000 | €0.34787 | €3,478.70 |
| 15 000 | €0.34412 | €5,161.80 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.96635 |











