
SN74HC04DT | |
|---|---|
DigiKey Part Number | 296-39199-2-ND - Tape & Reel (TR) 296-39199-1-ND - Cut Tape (CT) 296-39199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC04DT |
Description | IC INVERTER 6CH 6-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC04DT Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 6 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC04DR | Texas Instruments | 21 347 | 296-1189-1-ND | €0.31000 | Parametric Equivalent |
| SN74HC04DRG3 | Texas Instruments | 3 354 | 296-SN74HC04DRG3CT-ND | €0.48000 | Parametric Equivalent |
| SN74HC04DT | Texas Instruments | 16 856 | 296-39199-1-ND | €0.84000 | Parametric Equivalent |
| MC74HC04ADR2G | onsemi | 43 | MC74HC04ADR2GOSCT-ND | €0.26000 | Direct |
| MM74HC04M | onsemi | 0 | MM74HC04M-ND | €0.46000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.84000 | €0.84 |
| 10 | €0.60300 | €6.03 |
| 25 | €0.54440 | €13.61 |
| 100 | €0.47960 | €47.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.44860 | €112.15 |
| 500 | €0.42996 | €214.98 |
| 750 | €0.42061 | €315.46 |
| 1 250 | €0.41026 | €512.83 |
| 1 750 | €0.40420 | €707.35 |
| 2 500 | €0.39838 | €995.95 |
| Unit Price without VAT: | €0.84000 |
|---|---|
| Unit Price with VAT: | €1.05420 |

